B40600A5178M001

TDK
871-B40600A5178M001
B40600A5178M001

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 1700uF 20% Axial Lead

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.451

Stock:
2.451 Can Dispatch Immediately
Quantities greater than 2451 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,34 € 6,34 €
4,68 € 46,80 €
4,10 € 205,00 €
3,66 € 366,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1700 uF
25 VDC
Axial
25 mm (0.984 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
4 mOhms
9.2 A
- 55 C
+ 125 C
16 mm
Can
B40600
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 180
Subcategory: Capacitors
Part # Aliases: B40600A5178M1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532250060
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.

Hybrid Polymer Aluminum Electrolytic Capacitors

TDK Hybrid Polymer Aluminum Electrolytic Capacitors offer high ripple current and low equivalent series resistance (ESR) across their respective temperature ranges. These devices provide a long useful life with a wide range of capacitance values from 56μF to 2200μF. The B40600 capacitors feature an axial-lead hybrid polymer design, optimized winding construction, and improved electrolyte composition and structure. The B40900, B40910, B40920, B40921, B40930, B40940, and B40950 capacitors are insulated with a coated aluminum case and are suitable for reflow soldering. Both the B40930 and B40940 series also offer a high operating temperature capability of up to +145°C. The TDK capacitor lineup includes AEC-Q200-qualified variants. Typical applications include automotive and industrial electronics.