B32936A3155K000

EPCOS / TDK
871-B32936A3155K000
B32936A3155K000

Mfr.:

Description:
Safety Capacitors 305VAC 1.5uF 10% MKT X2 LS 37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1620   Multiples: 1620
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 3.434,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
1.5 uF
305 VAC
Radial
37.5 mm (1.476 in)
41.5 mm
12 mm
Safety Film Capacitors
Polyester
10 %
2 Pin
Straight
+ 105 C
22 mm
B3293* - X2 Heavy Duty
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 405
Subcategory: Capacitors
Type: AEC-Q200 Automotive
Part # Aliases: B32936A3155K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99