B32934A3105M000

EPCOS / TDK
871-B32934A3105M000
B32934A3105M000

Mfr.:

Description:
Safety Capacitors 1uF 305V MKT X2 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1280   Multiples: 1280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1.292,80 €
0,98 € 5.017,60 €
0,972 € 9.953,28 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
1 uF
305 VAC
Radial
27.5 mm (1.083 in)
31.5 mm
11 mm
Safety Film Capacitors
Polyester
20 %
2 Pin
Straight
- 40 C
+ 105 C
19 mm
B3293* - X2 Heavy Duty
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 320
Subcategory: Capacitors
Part # Aliases: B32934A3105M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
USHTS:
8532250020
ECCN:
EAR99