B32933B3474K000

TDK
871-B32933B3474K000
B32933B3474K000

Mfr.:

Description:
Safety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 710

Stock:
710
Can Dispatch Immediately
On Order:
2.160
Expected 7/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
0,773 € 7,73 €
0,711 € 71,10 €
0,594 € 320,76 €
0,478 € 516,24 €
0,434 € 4.452,84 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.47 uF
305 VAC
Radial
22.5 mm (0.886 in)
26.5 mm
10.5 mm
Safety Film Capacitors
Polyester
10 %
2 Pin
Straight
+ 105 C
16.5 mm
B3293* - X2 Heavy Duty
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 540
Subcategory: Capacitors
Type: AEC-Q200 Automotive
Part # Aliases: B32933B3474K
Unit Weight: 7,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.