B32933A3684K189

TDK
871-B32933A3684K189
B32933A3684K189

Mfr.:

Description:
Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.068

Stock:
3.068 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,07 € 10,70 €
0,857 € 42,85 €
0,642 € 64,20 €
Full Reel (Order in multiples of 400)
0,609 € 243,60 €
0,593 € 474,40 €
0,575 € 2.760,00 €
0,553 € 5.530,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.68 uF
X2
305 VAC
Radial
22.5 mm (0.886 in)
500 VDC
26.5 mm
10.5 mm
Safety Film Capacitors
Polyester
10 %
2 Pin
Straight
- 40 C
+ 105 C
18.5 mm
B3293* - X2 Heavy Duty
AEC-Q200
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: AEC-Q200 Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99