B32933A3334K289

EPCOS / TDK
871-B32933A3334K289
B32933A3334K289

Mfr.:

Description:
Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.33 F 10 305Vac LS 22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2320   Multiples: 2320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 580)
0,424 € 983,68 €
0,421 € 4.883,60 €
0,418 € 10.667,36 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.33 uF
305 VAC
Radial
22.5 mm (0.886 in)
26.5 mm
7 mm
Safety Film Capacitors
Polyester
10 %
2 Pin
Straight
+ 105 C
16 mm
B3293* - X2 Heavy Duty
AEC-Q200
Ammo Pack
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 580
Subcategory: Capacitors
Type: AEC-Q200 Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99