B32932A3334K000

EPCOS / TDK
871-B32932A3334K000
B32932A3334K000

Mfr.:

Description:
Safety Capacitors 305VAC 0.33uF 10% L/S=15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.213

Stock:
3.213 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,479 € 4,79 €
0,472 € 47,20 €
0,422 € 211,00 €
0,402 € 402,00 €
0,396 € 990,00 €
0,378 € 1.890,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,06 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.33 uF
305 VAC
Radial
15 mm (0.591 in)
18 mm
9 mm
Safety Film Capacitors
Polyester
10 %
2 Pin
Straight
- 40 C
+ 105 C
17.5 mm
B3293* - X2 Heavy Duty
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: AEC-Q200 Automotive
Part # Aliases: B32932A3334K
Unit Weight: 4,519 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99

B32932 Metallized Polyester Film Capacitors

EPCOS B32932 Metallized Polyester Film Capacitors provide high stability of capacitance values, have an X2 safety approval (up to 2.2µF), and are RoHS compatible. Typical applications include severe ambient conditions, capacitive power supplies, and energy meters. EPCOS B32932 Metallized Polyester Film Capacitors are constructed with metalized polyester in a UL94 V-0 plastic case with flame-retardant epoxy resin sealing.