B32932A3154M189

EPCOS / TDK
871-B32932A3154M189
B32932A3154M189

Mfr.:

Description:
Safety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3600   Multiples: 3600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
0,247 € 889,20 €
0,244 € 2.635,20 €
0,243 € 6.123,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.15 uF
305 VAC
Radial
15 mm (0.591 in)
18 mm
7 mm
Safety Film Capacitors
Polyester
20 %
2 Pin
Straight
+ 105 C
12.5 mm
B3293* - X2 Heavy Duty
AEC-Q200
Reel
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Type: AEC-Q200 Automotive
Part # Aliases: B32932A3154K B32932A3154K189 B32932A3154M289 B32932A3154M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99