B32928A4106M000

EPCOS / TDK
871-B32928A4106M000
B32928A4106M000

Mfr.:

Description:
Safety Capacitors 10uF 20% 350VAC MKP X2 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 280   Multiples: 280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 2.192,40 €
7,82 € 8.758,40 €
2.520 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
350 VAC
Safety Film Capacitors
B3292*A/B - X2 High Current
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Safety Capacitors
Factory Pack Quantity: 70
Subcategory: Capacitors
Part # Aliases: B32928A4106M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250020
ECCN:
EAR99