B32924A4275M000

EPCOS / TDK
871-B32924A4275M000
B32924A4275M000

Mfr.:

Description:
Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 4.7 F 20% 350Vac LS 27.5mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
2.7 uF
350 VAC
Radial
27.5 mm (1.083 in)
650 VDC
31.5 mm
22 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
33 mm
B32924_4
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8532250000
JPHTS:
8532250005
BRHTS:
85322590
ECCN:
EAR99

MKP Industrial-Grade X2 350VAC Capacitors

EPCOS / TDK Metallized Polypropylene (MKP) Industrial-Grade X2 350VAC Capacitors offer a higher rated voltage than conventional X2 305VAC capacitors. The increased rated voltage of 350VAC makes these capacitors ideal for applications such as X2 class for interference suppression, severe ambient conditions, across the line, and E-meters, in-series with mains. EPCOS / TDK MKP Industrial-Grade X2 350VAC Capacitors feature internal series construction, good self-healing properties, high current handling, AEC-Q200D compliance, and RoHS compatibility. The series has a 110°C maximum operating temperature and provides stable capacitance in severe ambient conditions (85°C, 85% RH, 330VAC, 1000h).