B32923P3684K000

EPCOS / TDK
871-B32923P3684K000
B32923P3684K000

Mfr.:

Description:
Safety Capacitors 305VAC 0.68uF 10% LS=22.5mm MKP X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.515

Stock:
2.515 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,525 € 5,25 €
0,482 € 48,20 €
0,427 € 230,58 €
0,386 € 416,88 €
0,359 € 969,30 €
0,346 € 1.868,40 €
0,34 € 3.488,40 €
0,337 € 8.553,06 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.68 uF
305 VAC
Radial
22.5 mm (0.886 in)
630 VDC
26.5 mm
10.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 55 C
+ 125 C
16.5 mm
B3292*P/Q - X2 High Temp
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 540
Subcategory: Capacitors
Type: EMI Suppression Capacitor
Part # Aliases: B32923P3684K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

B3292xP/Q MKP EMI Suppression Capacitors

EPCOS / TDK B3292xP/Q MKP EMI Suppression Capacitors are AEC-Q200-compliant devices with good self-healing properties and small dimensions. The construction consists of a polypropylene dielectric with a UL 94V-0 plastic case and epoxy resin sealing. Typical applications for EPCOS / TDK B3292xP/Q MKP EMI Suppression Capacitors include X2 class for interference suppression, across-the-line, severe ambient conditions, and medical.