B32922X2684K000

TDK
871-B32922X2684K000
B32922X2684K000

Mfr.:

Description:
Safety Capacitors 275VAC 0.68uF 10% LS 15mm X2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,482 € 4,82 €
0,44 € 44,00 €
0,37 € 185,00 €
0,348 € 348,00 €
0,336 € 840,00 €
0,292 € 2.920,00 €
0,29 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.68 uF
X2
275 VAC
Radial
15 mm (0.591 in)
500 VDC
18 mm
9 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
+ 110 C
17.5 mm
B3292 X/Y - X2 Compact
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Part # Aliases: B32922X2684K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2 EMI Suppression Film Capacitors (MKP)

TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.

B32921 & B32923 EMI Suppression Capacitors (MKP)

EPCOS / TDK B32921X/Y and B32923X/Y EMI Suppression Capacitors (MKP) feature dimensions as small as 4mm x 9mm x 13mm (W x H x L). These devices offer self-healing properties with a polypropylene (MKP) dielectric and a UL 94V-0 plastic case with epoxy resin sealing. The terminals have parallel wire leads that are lead-free tinned. EPCOS / TDK B32921 and B32923 EMI Suppression Capacitors feature a +110°C maximum operating temperature and are RoHS compatible. Typical applications include indoor, across the line, and more.