B32922U4334M000

EPCOS / TDK
871-B32922U4334M000
B32922U4334M000

Mfr.:

Description:
Safety Capacitors X2 350Vac compact, THB, 330nF 20% LS15

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,832 € 8,32 €
0,613 € 61,30 €
0,513 € 256,50 €
0,479 € 479,00 €
0,44 € 1.100,00 €
0,416 € 2.080,00 €
0,392 € 3.920,00 €
0,39 € 9.750,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.33 uF
X2
350 VAC
Through Hole
15 mm (0.591 in)
18 mm
9 mm
Safety Film Capacitors
20 %
2 Pin
- 40 C
+ 110 C
17.5 mm
B3292*U/V - X2 350Vac
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Type: EMI Supression Capacitor
Part # Aliases: B32922U4334M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250020
ECCN:
EAR99