B32922C3223M

EPCOS / TDK
871-B32922C3223M
B32922C3223M

Mfr.:

Description:
Safety Capacitors 0.022uF 305VAC 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.129

Stock:
6.129 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,216 € 2,16 €
0,19 € 95,00 €
0,175 € 175,00 €
0,159 € 318,00 €
0,151 € 755,00 €
0,127 € 1.270,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.022 uF
305 VAC
Radial
15 mm (0.591 in)
630 VDC
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
B3292 C/D - X2 Standard
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32922C3223M000
Unit Weight: 2,252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

X2 EMI Suppression Film Capacitors (MKP)

TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.

B32926C/D Film Capacitors

EPCOS B32926C/D Film Capacitors are X2 Class components designed for interference suppression in a wide variety of applications. These capacitors are constructed from a polypropylene dielectric in small dimensions and with self-healing properties. EPCOS B32926C/D capacitors have capacitance range from 0.010µF to 30µF and maximum operating temperature up to 110°C.

Input EMI & Safety Standard Approved Capacitors

EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

EMI Suppression Capacitors - MKP

The EPCOS EMI Suppression Capacitors - MKP are ideal for X2 class applications for interference suppression and for "across the line" applications. Constructed of  polypropylene dielectrics, the EPCOS EMI suppression capacitors - MKP feature very small dimensions, self-healing properties, and are available in standard lead lengths from 1mm - 6mm. All capacitors are marked with logo, lot number, date code, rated capacitance and tolerance, rated AC voltage, series number, sub-class (X2), dielectric code (MKP), climatic category, passive flammability category, and approvals.