B32914B5474K

EPCOS / TDK
871-B32914B5474K
B32914B5474K

Mfr.:

Description:
Safety Capacitors 0.47uF 530Vac X1 MKP 10% LS=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
999
Expected 5/26/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
3,05 € 30,50 €
2,65 € 132,50 €
2,34 € 234,00 €
2,08 € 1.081,60 €
2,02 € 2.100,80 €
1,73 € 8.996,00 €
10.140 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.47 uF
X1
530 VAC
Radial
27.5 mm (1.083 in)
1 kVDC
31.5 mm
13.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
23 mm
B32914
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32914B5474K000
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99