B32914A5105M

EPCOS / TDK
871-B32914A5105M
B32914A5105M

Mfr.:

Description:
Safety Capacitors 1.0uF 530Vac X1 MKP 20% LS=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 719

Stock:
719 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,54 € 5,54 €
4,15 € 41,50 €
3,74 € 187,00 €
3,30 € 330,00 €
3,25 € 1.950,00 €
2,99 € 5.980,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
1 uF
X1
530 VAC
Radial
27.5 mm (1.083 in)
1 kVDC
31.5 mm
18 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
27.5 mm
B32914
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32914A5105M000
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99