B32913B5224M000

TDK
871-B32913B5224M000
B32913B5224M000

Mfr.:

Description:
Safety Capacitors 0.22uF 530Vrms AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,40 € 14,00 €
1,14 € 57,00 €
1,07 € 107,00 €
0,929 € 501,66 €
0,886 € 956,88 €
0,845 € 1.825,20 €
0,82 € 4.428,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.22 uF
530 VAC
Radial
22.5 mm (0.886 in)
1 kVDC
26.5 mm
10.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
18.5 mm
B3291*A/B5 - X1 530V
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 540
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32913B5224M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250020
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.