B32913B5224K000

TDK
Not Assigned
B32913B5224K000

Mfr.:

Description:
Safety Capacitors .22UF 530V 10%

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
0.22 uF
X1
530 VAC
Radial
22.5 mm (0.886 in)
1 kVDC
26.5 mm
10.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
18.5 mm
B3291*A/B5 - X1 530V
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32913B5224K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250020
ECCN:
EAR99