B32913A5154K

EPCOS / TDK
871-B32913A5154K
B32913A5154K

Mfr.:

Description:
Safety Capacitors FILM CAP MKP X1 150NF 10% 530Vac LS 22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2040   Multiples: 2040
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 2.162,40 €
0,98 € 5.997,60 €
0,894 € 9.118,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.15 uF
530 VAC
Radial
22.5 mm (0.886 in)
1 kVDC
26.5 mm
8.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
16.5 mm
B32913
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 510
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32913A5154K000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

X1 Class Film Capacitors

EPCOS X1 Class Film Capacitors feature small dimensions, good self-healing properties, and high-voltage capability. These capacitors offer Class X1 interference suppression with lead-free tinned parallel wire leads for "across the line" applications. EPCOS X1 Class Film Capacitors are RoHS compatible and available in halogen-free versions.