B32912A5104M000

EPCOS / TDK
871-B32912A5104M000
B32912A5104M000

Mfr.:

Description:
Safety Capacitors FilmcapMKP X1 100NF 20% 530Vac LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.748
Expected 4/21/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,45 € 14,50 €
1,20 € 60,00 €
1,01 € 101,00 €
0,955 € 573,00 €
0,912 € 1.094,40 €
0,877 € 1.841,70 €
0,857 € 4.370,70 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.1 uF
X1
530 VAC
Radial
15 mm (0.591 in)
1 kVDC
18 mm
11 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
18.5 mm
B3291*A/B5 - X1 530V
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32912A5104M
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99