B32912A3104M289

TDK
871-B32912A3104M289
B32912A3104M289

Mfr.:

Description:
Safety Capacitors 0.1uF 330volts 20% X1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,728 € 7,28 €
0,53 € 53,00 €
0,439 € 219,50 €
Full Ammo Pack (Order in multiples of 830)
0,409 € 339,47 €
0,32 € 796,80 €
0,317 € 7.893,30 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.1 uF
330 VAC
Radial
15 mm (0.591 in)
18 mm
7 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
- 40 C
+ 110 C
12.5 mm
B3291*A/B3 - X1 Standard
Ammo Pack
Brand: TDK
Product Type: Safety Capacitors
Factory Pack Quantity: 830
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Input EMI & Safety Standard Approved Capacitors

TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.