B32911B5103M

EPCOS / TDK
871-B32911B5103M
B32911B5103M

Mfr.:

Description:
Safety Capacitors FILM CAP MKP X1 10NF 20% 330Vac LS 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,397 € 3,97 €
0,272 € 27,20 €
0,23 € 115,00 €
0,194 € 194,00 €
0,186 € 372,00 €
0,174 € 870,00 €
0,168 € 1.680,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
Safety Film Capacitors
B32911
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

X1 Class Film Capacitors

EPCOS X1 Class Film Capacitors feature small dimensions, good self-healing properties, and high-voltage capability. These capacitors offer Class X1 interference suppression with lead-free tinned parallel wire leads for "across the line" applications. EPCOS X1 Class Film Capacitors are RoHS compatible and available in halogen-free versions.