B32778H9566K000

TDK
871-B32778H9566K000
B32778H9566K000

Mfr.:

Description:
Film Capacitors FILM CAP MKP DC Link 56.0 F 10 900 Vdc LS 52.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 96   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,57 € 918,72 €
8,79 € 5.063,04 €
8,71 € 9.197,76 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
52.5 mm (2.067 in)
4 Pin
B3277*H* - MKP DC-Link Humidity
AEC-Q200
Bulk
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 24
Subcategory: Capacitors
Part # Aliases: B32778H9566K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3277xH Metallized Polypropylene Film Capacitors

TDK B3277xH Metalized Polypropylene Film Capacitors are designed with dielectric polypropylene, which exhibits high pulse handling capability and lower self-heating. These film capacitors feature good self-healing properties, overvoltage capability, high CV, and low losses with high current capacity. The B3277xH film capacitors offer 2-pin or 4-pin parallel wire lead terminals available in standard 6-1mm lead lengths. Typical applications include frequency converters, solar inverters, and industrial/high-end power supplies.