B32778H0306K000

TDK
871-B32778H0306K000
B32778H0306K000

Mfr.:

Description:
Film Capacitors 1100VDC 30uF 10% MKP LS 52.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
541
Expected 7/3/2026
560
Expected 8/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
8,14 € 81,40 €
6,96 € 487,20 €
2.520 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
30 uF
920 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
30 mm (1.181 in)
General Film Capacitors
10 %
4 Pin
8.2 mOhms
45 mm (1.772 in)
57.5 mm x 30 mm x 45 mm
Straight
- 40 C
+ 105 C
B3277*H* - MKP DC-Link Humidity
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 1.2 mm
Life: 50000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 70
Subcategory: Capacitors
Type: Metallized Film Capacitors
Part # Aliases: B32778H306K
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV Auxiliaries Applications in the Range of 1kW

TDK HV Auxiliaries Applications in the Range of 1kW encompass automotive components such as climate compressors, water pumps, and suspension. The TDK product portfolio suited for high-voltage auxiliary applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

HV Heater Applications for 5kW & Higher

TDK HV Heater Applications for 5kW and Higher incorporate a variety of capacitors for high-voltage heating applications. The TDK product portfolio for these applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

DC/DC Converter Applications - HV to 12V

TDK DC/DC Converter Applications - HV to 12V - utilize a wide range of capacitors. The TDK capacitor portfolio for the converter applications encompasses film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Onboard Charger Applications for PHEV & BEV

TDK Onboard Charger Applications for PHEVs and BEVs utilize capacitors for onboard charging applications in both plug-in hybrid vehicles (PHEVs) and battery electric vehicles (BEVs). TDK offers a comprehensive portfolio of aluminum capacitors, film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Capacitors for DC‑Link Circuits

TDK Capacitors for DC‑Link Circuits feature a comprehensive range of options and technologies. Topologies with inverter circuits for power conversion are increasingly crucial in automotive electronic applications. Selecting the right capacitor for DC-Link functions is critical in achieving an ideal, cost-effective solution in terms of electrical function, mechanical, and thermal requirements.

B3277xH Metallized Polypropylene Film Capacitors

TDK B3277xH Metalized Polypropylene Film Capacitors are designed with dielectric polypropylene, which exhibits high pulse handling capability and lower self-heating. These film capacitors feature good self-healing properties, overvoltage capability, high CV, and low losses with high current capacity. The B3277xH film capacitors offer 2-pin or 4-pin parallel wire lead terminals available in standard 6-1mm lead lengths. Typical applications include frequency converters, solar inverters, and industrial/high-end power supplies.