B32776Z5306K000

TDK
871-B32776Z5306K000
B32776Z5306K000

Mfr.:

Description:
Film Capacitors 600VDC, 30uF 10%, LS 37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 440   Multiples: 440
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,34 € 1.909,60 €
4,26 € 3.748,80 €
3,87 € 10.216,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
30 uF
600 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
28 mm (1.102 in)
General Film Capacitors
10 %
4 Pin
5.8 mOhms
37 mm (1.457 in)
Straight
- 40 C
+ 105 C
B3277*X/Y/Z* - MKP DC-Link Compact
Bulk
Brand: TDK
Lead Diameter: 1.2 mm
Life: 50000 Hour
Pitch Spacing: 10.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 110
Subcategory: Capacitors
Type: Metallized polypropylene film capacitor
Part # Aliases: B32776Z5306K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.