B32776G5506K000

TDK
871-B32776G5506K000
B32776G5506K000

Mfr.:

Description:
Film Capacitors 575VDC 50uF

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
5 uF
575 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
48 mm (1.89 in)
42 mm (1.654 in)
DC Link Film Capacitors
10 %
4 Pin
33 mm (1.299 in)
Straight
- 40 C
+ 105 C
B32776G
Brand: TDK
Lead Diameter: 1.2 mm
Life: 1000 Hour
Pitch Spacing: 20.3 mm
Product Type: Film Capacitors
Factory Pack Quantity: 180
Subcategory: Capacitors
Part # Aliases: B32776G5506K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.