B32776G0206J000

EPCOS / TDK
871-B32776G206J
B32776G0206J000

Mfr.:

Description:
Film Capacitors FILM CAP MKP DC LINK 20 F 5 1100Vdc LS 37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,73 € 3.492,00 €
8,71 € 10.452,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
20 uF
1.1 kVDC
Radial
37.5 mm (1.476 in)
42 mm (1.654 in)
30 mm (1.181 in)
5 %
4 Pin
3 mOhms
45 mm (1.772 in)
- 40 C
+ 105 C
B32776G
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Part # Aliases: B32776G206J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99