B32756G7206K000

TDK
871-B32756G7206K000
B32756G7206K000

Mfr.:

Description:
Film Capacitors 20.0uF 560VDC 10% MPP L/S=37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
400
Expected 6/8/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,21 € 9,21 €
7,05 € 70,50 €
6,19 € 309,50 €
5,92 € 592,00 €
5,38 € 10.760,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
20 uF
560 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
30 mm (1.181 in)
General Film Capacitors
275 VAC
10 %
4 Pin
45 mm (1.772 in)
Straight
- 40 C
+ 105 C
B3275* - MKP AC-Filter
AEC-Q200
Bulk
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Part # Aliases: B32756G7206K
Unit Weight: 69,653 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3275 MKP Film Capacitors

TDK B3275 Metallized Polypropylene (MKP) Film Capacitors provide AC filtering for motor drives, battery backup (UPS) devices, power converters, and other industrial applications. These AEC-Q200D-compliant capacitors offer optimized AC voltage performance, low equivalent series resistance (ESR) values, and high ripple current / frequency handling capability. The B3275 series comes in two and four-pin configurations to accommodate different lead-spacing needs. These TDK film capacitors feature UL 810 construction, PCB mounting, and 105°C maximum operating temperature.