B32714P6255K000

EPCOS / TDK
871-B32714P6255K000
B32714P6255K000

Mfr.:

Description:
Film Capacitors 2.5UF 10% 600V MKP WOUND BOXED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.176

Stock:
1.176 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,36 € 13,60 €
1,16 € 58,00 €
1,01 € 101,00 €
0,877 € 515,68 €
0,808 € 950,21 €
0,747 € 1.756,94 €
0,708 € 3.746,74 €
0,693 € 7.334,71 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
2.5 uF
600 VDC
Wire
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
11 mm (0.433 in)
Film Capacitors
10 %
2 Pin
25.5 mOhms
19 mm (0.748 in)
PCB Mount
Straight
- 55 C
+ 125 C
B3271*P* - Compact High Temp 125C
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Life: 500 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 588
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
USHTS:
8532250030
ECCN:
EAR99

B3271 Capacitors

TDK B3271 Capacitors are metallized polypropylene film capacitors designed for DC link applications, offering high thermal robustness for demanding automotive and industrial power electronics. These capacitors cover a capacitance range of 0.47μF to 110μF and exhibit good self-healing properties. The B3271 capacitors are designed with high-voltage and low-loss capabilities, offering high-current performance. The flame-retardant plastic case and epoxy resin sealing ensure durability and compliance with UL 94 V-0 standards. The B3271 series capacitors are RoHS compliant and meet AEC-Q200E requirements for automotive-grade reliability. These capacitors operate reliably up to 125°C and are available in 2-pin and 4-pin configurations. These B3271 capacitors are ideally suited for applications such as frequency converters, industrial and high-end power supplies, and solar inverters.