B32701P4155K000

EPCOS / TDK
871-B32701P4155K000
B32701P4155K000

Mfr.:

Description:
Film Capacitors 1.5UF 10% 450V MKP WOUND BOXED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.789

Stock:
1.789 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,584 € 5,84 €
0,538 € 53,80 €
0,457 € 228,50 €
0,433 € 433,00 €
0,406 € 1.015,00 €
0,39 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1.5 uF
450 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
8 mm (0.315 in)
Film Capacitors
10 %
2 Pin
17.5 mm (0.689 in)
13 mm x 8 mm
Straight
- 40 C
+ 110 C
B3270* MKP PFC Mini
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Life: 50000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Metallized Film Capacitor
Part # Aliases: B32701P4155K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

B3270xP Metallised Polypropylene Film Capacitors

EPCOS / TDK B3270xP Metallized Polypropylene Film Capacitors (MKP) operate in temperatures up to +110°C and offer a compact design with small dimensions. These capacitors feature high voltage capability and excellent self-healing properties. Specifications for B3270xP capacitors include a 0.47µF to 2.2µF capacitance range, 450V rated voltage, and a 10% tolerance. EPCOS / TDK B3270xP Capacitors are suitable for power factor correction (PFC) applications.