B32686A2223J000

TDK
871-B32686A2223J
B32686A2223J000

Mfr.:

Description:
Film Capacitors 0.022uF 2KV 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,46 € 4,46 €
3,13 € 31,30 €
2,70 € 135,00 €
2,36 € 169,92 €
2,01 € 1.013,04 €
1,91 € 3.850,56 €
1,90 € 9.576,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.022 uF
2 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
22 mm (0.866 in)
AC and Pulse Film Capacitors
500 VAC
5 %
2 Pin
12 mm (0.472 in)
Straight
- 55 C
+ 100 C
B3268* - MFP Very High Pulse
Bulk
Brand: TDK
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 72
Subcategory: Capacitors
Type: Metallized Polypropylene
Part # Aliases: B32686A2223J
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.