B32686A0224K

TDK
871-B32686A0224K
B32686A0224K

Mfr.:

Description:
Film Capacitors 0.22uF 1000volts 10% LS=37.5mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.22 uF
1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
28.5 mm (1.122 in)
AC and Pulse Film Capacitors
400 VAC
10 %
2 Pin
16 mm (0.63 in)
Straight
- 55 C
+ 100 C
B32686
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 48
Subcategory: Capacitors
Type: Metallized Polypropylene
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99