B32684A6334K000

TDK
871-B32684A6334K
B32684A6334K000

Mfr.:

Description:
Film Capacitors 0.33uF 630volts 10% LS=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
1,75 € 17,50 €
1,44 € 72,00 €
1,26 € 126,00 €
1,16 € 556,80 €
1,13 € 1.356,00 €
1,08 € 2.332,80 €
1,06 € 5.342,40 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.33 uF
630 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
24.5 mm (0.965 in)
AC and Pulse Film Capacitors
300 VAC
10 %
2 Pin
15 mm (0.591 in)
Straight
- 55 C
+ 100 C
B3268* - MFP Very High Pulse
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 240
Subcategory: Capacitors
Type: Metallized Polypropylene
Part # Aliases: B32684A6334K
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.