B32684A0104K000

TDK
871-B32684A0104K000
B32684A0104K000

Mfr.:

Description:
Film Capacitors FILM CAP MFP BOX 0.1 F 10 1000Vdc LS 27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1040   Multiples: 1040
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 956,80 €
0,912 € 4.742,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.1 uF
1 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
13.5 mm (0.531 in)
General Film Capacitors
400 VAC
10 %
2 Pin
23 mm (0.906 in)
31.5 mm x 13.5 mm x 23 mm
Straight
- 55 C
+ 110 C
B32684
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.8 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Part # Aliases: B32684A104K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
BRHTS:
85322590
ECCN:
EAR99