B32682A0103K000

TDK
871-B32682A0103K000
B32682A0103K000

Mfr.:

Description:
Film Capacitors FILM CAP MFP BOX 0.01 F 10 1000Vdc LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:
391
Can Dispatch Immediately
On Order:
4.000
Expected 8/20/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,503 € 5,03 €
0,461 € 46,10 €
0,39 € 195,00 €
0,367 € 367,00 €
0,34 € 680,00 €
0,33 € 1.650,00 €
0,329 € 8.225,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.01 uF
1 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
7 mm (0.276 in)
General Film Capacitors
400 VAC
10 %
2 Pin
12.5 mm (0.492 in)
18 mm x 7 mm x 12.5 mm
Straight
- 55 C
+ 110 C
B3268* - MFP Very High Pulse
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Part # Aliases: B32682A103K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
BRHTS:
85322590
ECCN:
EAR99