B32674D4505K

EPCOS / TDK
871-B32674D4505K
B32674D4505K

Mfr.:

Description:
Film Capacitors 5.0uF 450volts 10% 27.5mmL/S 0.8mmL/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 868

Stock:
868 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
2,58 € 25,80 €
2,17 € 108,50 €
1,93 € 193,00 €
1,80 € 792,00 €
1,75 € 1.925,00 €
1,69 € 3.718,00 €
1,68 € 8.500,80 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
5 uF
450 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
16 mm (0.63 in)
DC Link Film Capacitors
275 VAC
10 %
2 Pin
4.8 mOhms
32 mm (1.26 in)
Straight
- 55 C
+ 105 C
B32674D
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Film Capacitors
Factory Pack Quantity: 220
Subcategory: Capacitors
Type: Film Capacitors
Part # Aliases: B32674D4505K000
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Onboard Charger Applications for PHEV & BEV

TDK Onboard Charger Applications for PHEVs and BEVs utilize capacitors for onboard charging applications in both plug-in hybrid vehicles (PHEVs) and battery electric vehicles (BEVs). TDK offers a comprehensive portfolio of aluminum capacitors, film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

DC/DC Converter Applications - HV to 12V

TDK DC/DC Converter Applications - HV to 12V - utilize a wide range of capacitors. The TDK capacitor portfolio for the converter applications encompasses film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.

HV Heater Applications for 5kW & Higher

TDK HV Heater Applications for 5kW and Higher incorporate a variety of capacitors for high-voltage heating applications. The TDK product portfolio for these applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

HV Auxiliaries Applications in the Range of 1kW

TDK HV Auxiliaries Applications in the Range of 1kW encompass automotive components such as climate compressors, water pumps, and suspension. The TDK product portfolio suited for high-voltage auxiliary applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Capacitors for DC‑Link Circuits

TDK Capacitors for DC‑Link Circuits feature a comprehensive range of options and technologies. Topologies with inverter circuits for power conversion are increasingly crucial in automotive electronic applications. Selecting the right capacitor for DC-Link functions is critical in achieving an ideal, cost-effective solution in terms of electrical function, mechanical, and thermal requirements.

High Density MKP DC Link Film Capacitors

EPCOS / TDK High Density MKP DC Link Film Capacitors are metallized polypropylene film capacitors that feature capacitance values up to 480μF and good self-healing properties. These high CV products provide high reliability, low losses with high current capability, as well as a long useful life. EPCOS / TDK High Density MKP DC Link Film Capacitors offer 2-pin or 4-pin terminals with parallel wire leads and standard 6-1mm lead lengths. These capacitors are ideal for frequency converters, industrial and high-end power supplies, and solar inverters.