B32674D1405K

EPCOS / TDK
871-B32674D1405K
B32674D1405K

Mfr.:

Description:
Film Capacitors 4.0uF 750volts 10% 27.5mmL/S 0.8mmL/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,06 € 30,60 €
2,60 € 130,00 €
2,37 € 237,00 €
2,18 € 1.046,40 €
2,12 € 2.374,40 €
2,05 € 4.264,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
4 uF
750 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
22 mm (0.866 in)
DC Link Film Capacitors
375 VAC
10 %
2 Pin
4.9 mOhms
36.5 mm (1.437 in)
Straight
- 55 C
+ 105 C
B32674D
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Film Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Type: Film Capacitors
Part # Aliases: B32674D1405K000
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.

High Density MKP DC Link Film Capacitors

EPCOS / TDK High Density MKP DC Link Film Capacitors are metallized polypropylene film capacitors that feature capacitance values up to 480μF and good self-healing properties. These high CV products provide high reliability, low losses with high current capability, as well as a long useful life. EPCOS / TDK High Density MKP DC Link Film Capacitors offer 2-pin or 4-pin terminals with parallel wire leads and standard 6-1mm lead lengths. These capacitors are ideal for frequency converters, industrial and high-end power supplies, and solar inverters.