B32674D1335K000

EPCOS / TDK
871-B32674D1335K
B32674D1335K000

Mfr.:

Description:
Film Capacitors 3.3uF 750volts 10% 27.5mmL/S 0.8mmL/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €
2,88 € 28,80 €
2,44 € 122,00 €
2,21 € 221,00 €
2,06 € 1.112,40 €
1,99 € 2.149,20 €
1,92 € 4.147,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
3.3 uF
750 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
21 mm (0.827 in)
DC Link Film Capacitors
375 VAC
10 %
2 Pin
5 mOhms
31 mm (1.22 in)
Straight
- 40 C
+ 100 C
B3267* - MKP DC-Link High Power
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Film Capacitors
Factory Pack Quantity: 180
Subcategory: Capacitors
Type: Film Capacitors
Part # Aliases: B32674D1335K
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99