B32674D1225K000

EPCOS / TDK
871-B32674D1225K
B32674D1225K000

Mfr.:

Description:
Film Capacitors 2.2uF 750volts 10% 27.5mmL/S 0.8mmL/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.710

Stock:
4.710 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €
2,00 € 20,00 €
1,74 € 87,00 €
1,67 € 167,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
2.2 uF
750 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
18 mm (0.709 in)
DC Link Film Capacitors
375 VAC
10 %
2 Pin
5.3 mOhms
27.5 mm (1.083 in)
Straight
- 40 C
+ 100 C
B3267* - MKP DC-Link High Power
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Film Capacitors
Part # Aliases: B32674D1225K
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.