B32672Z5105K000

EPCOS / TDK
871-B32672Z5105K000
B32672Z5105K000

Mfr.:

Description:
Film Capacitors 1.0UF 10% 520V FILM CAP MKP BOXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2.400
Expected 5/19/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,03 € 10,30 €
0,829 € 41,45 €
0,692 € 69,20 €
0,654 € 392,40 €
0,624 € 748,80 €
0,608 € 3.100,80 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1 uF
520 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
11 mm (0.433 in)
Power Factor Correction Film Capacitors
277 VAC
10 %
2 Pin
18.5 mm (0.728 in)
Straight
- 55 C
+ 110 C
B3267*Z* - High Current PFC
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Part # Aliases: B32672Z5105K
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

B3267xZ MKP Film Capacitors

EPCOS / TDK B3267xZ MKP Film Capacitors have a maximum operating temperature of +125°C, a compact design, and are AEC-Q200D compliant. B3267xZ capacitors feature a high-frequency capability, are RoHS compatible, and have markings that include a logo, capacitance tolerance, etc. These capacitors have a metallized polypropylene dielectric construction, plastic case, and wound capacitor technology. EPCOS / TDK B3267xZ MKP Film Capacitors are ideal for Power Factor Correction (PFC) applications.