B32671P4104K000

EPCOS / TDK
871-B32671P4104K000
B32671P4104K000

Mfr.:

Description:
Film Capacitors 0.10uF 10% 450Vdc MKP PFC, LS 10MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.445
Expected 3/30/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,401 € 4,01 €
0,366 € 36,60 €
0,309 € 154,50 €
0,29 € 290,00 €
0,267 € 534,00 €
0,265 € 1.325,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
100 nF
450 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
4 mm (0.157 in)
Power Factor Correction Film Capacitors
10 %
2 Pin
9 mm (0.354 in)
Straight
- 55 C
+ 125 C
B3267*P* - MKP Power Factor Correction
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Film Capacitors
Part # Aliases: B32671P4104K
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99

B3267*P Series Film Capacitors

B3267*P Series Metallized Polypropylene (MKP) Film Capacitors are approximately 40% smaller in size and offer the same capacitance value when compared to the current product.  The EPCOS B3267*P MKP film capacitors offer capacitance range 0.068µF to 2.2µF, very high ripple and peak current, high-frequency AC operation capability, high voltage capability, excellent self-healing properties, and maximum operating temperature up to 125ºC.

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.