B32656S7105K566

TDK
871-B32656S7105K566
B32656S7105K566

Mfr.:

Description:
Film Capacitors FILM CAP MKP SNUBBER 1 F 5 1250Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,00 € 12,00 €
9,10 € 91,00 €
8,09 € 436,86 €
6,48 € 699,84 €
6,18 € 3.170,34 €
6,15 € 6.309,90 €
2.025 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1 uF
1.25 kVDC
Lug
Polypropylene (PP)
42 mm (1.654 in)
28 mm (1.102 in)
Snubber Film Capacitors
500 VAC
10 %
37 mm (1.457 in)
Straight
- 55 C
+ 100 C
B3265* - MKP Snubber
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Film Capacitors
Factory Pack Quantity: 27
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99