B32656S1334K565

TDK
871-B32656S1334K565
B32656S1334K565

Mfr.:

Description:
Film Capacitors 0.33uF 1.6KV 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,22 € 11,22 €
8,11 € 81,10 €
7,53 € 361,44 €
7,10 € 852,00 €
6,86 € 3.457,44 €
6,83 € 6.884,64 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.33 uF
1.6 kVDC
Lug
Polypropylene (PP)
24 mm (0.945 in)
42 mm (1.654 in)
20 mm (0.787 in)
Snubber Film Capacitors
750 VAC
10 %
2 Pin
8 mOhms
39.5 mm (1.555 in)
Straight
- 55 C
+ 110 C
B3265* - MKP Snubber
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Film Capacitors
Factory Pack Quantity: 24
Subcategory: Capacitors
Type: Snubber Capacitors
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99