B32656S0564K561

TDK
871-B32656S0564K561
B32656S0564K561

Mfr.:

Description:
Film Capacitors FILM CAP 0,560uF 10% 1000V- MKP BOX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 192   Multiples: 192
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 850,56 €
4,33 € 4.988,16 €
4,30 € 9.081,60 €
5.184 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
B3265* - MKP Snubber
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Film Capacitors
Factory Pack Quantity: 48
Subcategory: Capacitors
Part # Aliases: B32656S564K561
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
USHTS:
8532250040
ECCN:
EAR99