B32656S0474J564

TDK
871-B32656S0474J564
B32656S0474J564

Mfr.:

Description:
Film Capacitors FILM CAP 0,470UF 5% 1000V- MKP BOX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 288   Multiples: 288
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 1.212,48 €
4,15 € 8.366,40 €
5.184 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.47 uF
1 kVDC
Lug
Polypropylene (PP)
42 mm (1.654 in)
14 mm (0.551 in)
Snubber Film Capacitors
480 VAC
5 %
25 mm (0.984 in)
Straight
- 55 C
+ 100 C
B3265* - MKP Snubber
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Film Capacitors
Factory Pack Quantity: 72
Subcategory: Capacitors
Part # Aliases: B32656S474J564
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
USHTS:
8532250040
ECCN:
EAR99