B32656S0105K562

TDK
871-B32656S0105K562
B32656S0105K562

Mfr.:

Description:
Film Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,87 € 9,87 €
7,06 € 70,60 €
6,53 € 313,44 €
6,34 € 760,80 €
5,93 € 2.988,72 €
5,85 € 5.896,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1 uF
1 kVDC
Lug
Polypropylene (PP)
24.5 mm (0.965 in)
42 mm (1.654 in)
20 mm (0.787 in)
Snubber Film Capacitors
480 VAC
10 %
2 Pin
6 mOhms
39.5 mm (1.555 in)
Straight
- 55 C
+ 110 C
B3265* - MKP Snubber
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Film Capacitors
Factory Pack Quantity: 24
Subcategory: Capacitors
Type: Snubber Capacitors
Part # Aliases: B32656S105K562
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99