B32654A7224K189

TDK
871-B32654A7224K189
B32654A7224K189

Mfr.:

Description:
Film Capacitors 0.22uF 1250volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
1,87 € 18,70 €
1,56 € 78,00 €
1,25 € 125,00 €
Full Reel (Order in multiples of 250)
1,25 € 312,50 €
1,14 € 570,00 €
1,09 € 1.090,00 €
1,08 € 2.160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.22 uF
1.25 kVDC
Wire
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
14 mm (0.551 in)
General Film Capacitors
500 VAC
10 %
2 Pin
24.5 mm (0.965 in)
Straight
- 55 C
+ 110 C
B3265* - MKP General Purpose
AEC-Q200
Reel
Cut Tape
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.