B32654A4475J000

TDK
871-B32654A4475J000
B32654A4475J000

Mfr.:

Description:
Film Capacitors 4.7UF 5% 400V FILM CAP MKP BOXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,86 € 5,86 €
4,33 € 43,30 €
3,79 € 189,50 €
3,38 € 338,00 €
3,19 € 1.531,20 €
2,95 € 6.136,00 €
5.120 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
4.7 uF
400 VDC
Wire
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
22 mm (0.866 in)
General Film Capacitors
200 VAC
5 %
2 Pin
36.5 mm (1.437 in)
Straight
- 55 C
+ 110 C
B3265* - MKP General Purpose
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Part # Aliases: B32654A4475J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99