B32654A0105J000

TDK
871-B32654A0105J000
B32654A0105J000

Mfr.:

Description:
Film Capacitors 1UF 5% 1000V FILM CAP MKP BOXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 468

Stock:
468 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,93 € 3,93 €
2,84 € 28,40 €
2,40 € 120,00 €
2,18 € 218,00 €
2,02 € 1.090,80 €
1,95 € 2.106,00 €
1,88 € 4.060,80 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1 uF
1 kVDC
Wire
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
21 mm (0.827 in)
General Film Capacitors
250 VAC
5 %
2 Pin
31 mm (1.22 in)
Straight
- 55 C
+ 110 C
B3265* - MKP General Purpose
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 180
Subcategory: Capacitors
Part # Aliases: B32654A105J
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.