B32653A6474K

EPCOS / TDK
871-B32653A6474K
B32653A6474K

Mfr.:

Description:
Film Capacitors 0.47uF 630volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.666

Stock:
1.666
Can Dispatch Immediately
On Order:
2.040
Expected 4/21/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,02 € 10,20 €
0,821 € 41,05 €
0,76 € 76,00 €
0,723 € 368,73 €
0,624 € 636,48 €
0,615 € 3.136,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.47 uF
630 VDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
11 mm (0.433 in)
AC and Pulse Film Capacitors
250 VAC
10 %
2 Pin
20.5 mm (0.807 in)
Straight
- 55 C
+ 100 C
B32653
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 510
Subcategory: Capacitors
Part # Aliases: B32653A6474K000
Unit Weight: 4,153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99